Filter Your Search
1 - 10 of 37 results
|
CPD69-CMR1-06
Central Semiconductor Corp
|
Check for Price | Yes | Active | RECTIFIER DIODE | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2017-02-02 | ||||||||||||||||||||||||||||||||||
|
CMR1-06TR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1 A | 1.1 V | 10 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | 600 V | R-PDSO-C2 | e0 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-31 | |||||||||
|
CMR1-06TR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | e3 | DO-214AA | 1 | 175 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-01-31 | 8541.10.00.80 | ||||||||||
|
CPD42-CMR1-06
Central Semiconductor Corp
|
Check for Price | Obsolete | 1 A | 1.1 V | 10 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | 600 V | S-XUUC-N1 | 150 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-01-30 | 8541.10.00.40 | ||||||||||||
|
CMR1-06BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e0 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
CMR1-06MTR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | e3 | DO-214AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
CPD69-CMR1-06-CMTIN/LEAD
Central Semiconductor Corp
|
Check for Price | Yes | Active | CENTRAL SEMICONDUCTOR CORP | unknown | 2020-04-23 | ||||||||||||||||||||||||||||||||||||
|
CPD69-CMR1-06-CM
Central Semiconductor Corp
|
Check for Price | Yes | Active | CENTRAL SEMICONDUCTOR CORP | unknown | 2020-04-23 | ||||||||||||||||||||||||||||||||||||
|
CMR1-06MPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | 600 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-01-31 | 8541.10.00.80 | |||||
|
CMR1-06TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | 600 V | R-PDSO-C2 | e0 | DO-214AC | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-31 | 8541.10.00.80 |