Parametric results for: CMR1-02MTR13 under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cmr102mtr13
Select parts from the table below to compare.
Compare
Compare
CMR1-02MTR13TIN/LEAD
Central Semiconductor Corp
Check for Price No Active 1 A 1.1 V SILICON RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 30 A 1 e0 DO-214AC 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.80
CMR1-02MTR13PBFREE
Central Semiconductor Corp
Check for Price Yes Active 1 A 1.1 V SILICON RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 30 A 1 e3 DO-214AC 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.80
CMR1-02MTR13
Central Semiconductor Corp
Check for Price No No Active 1 A 1.1 V SILICON RECTIFIER DIODE SINGLE YES 200 V 1 HIGH RELIABILITY GENERAL PURPOSE 30 A 1 Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.80 SMA, 2 PIN 2