Filter Your Search
1 - 3 of 3 results
|
CMQ82C55AZ
Integrated Device Technology Inc
|
Check for Price | Transferred | 8 | 24 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | S-PQFP-G44 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | 2020-10-29 | ||||||||||||
|
CMQ82C55AZ
Intersil Corporation
|
Check for Price | Transferred | 24 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | MQFP | QFP, QFP44,.5SQ,32 | 44 | ||||
|
CMQ82C55AZ96
Intersil Corporation
|
Check for Price | Transferred | 24 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | MQFP | QFP, QFP44,.5SQ,32 | 44 |