Parametric results for: CMPZ5257BTR under Zener Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cmpz5257btr
Select parts from the table below to compare.
Compare
Compare
CMPZ5257BTRPBFREE
Central Semiconductor Corp
Check for Price Yes Active 3.8 mA 350 mW 33 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 58 Ω 5 % R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
CMPZ5257BTR13
Central Semiconductor Corp
Check for Price No No Active 3.8 mA 100 nA 350 mW 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER INDUSTRY STANDARD 58 Ω 700 Ω 30.36 mV/°C 5 % Not Qualified R-PDSO-G3 e0 175 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) GULL WING DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 R-PDSO-G3
CMPZ5257BTR
Central Semiconductor Corp
Check for Price No No Active 3.8 mA 100 nA 350 mW 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER INDUSTRY STANDARD 58 Ω 700 Ω 30.36 mV/°C 5 % Not Qualified R-PDSO-G3 e0 175 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) GULL WING DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 R-PDSO-G3
CMPZ5257BTR13PBFREE
Central Semiconductor Corp
Check for Price Yes Active 3.8 mA 350 mW 33 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 58 Ω 5 % R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50