Filter Your Search
1 - 10 of 17 results
|
CPZ28-CMPZ5254B-CM
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
CMPZ5254B
Central Semiconductor Corp
|
Check for Price | No | No | Active | 4.6 mA | 350 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 41 Ω | 5 % | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | SOT-23 | SOT-23, 3 PIN | 3 | |||||||||||
|
CPZ19-CMPZ5254B
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2017-02-02 | ||||||||||||||||||||||||||||||||||||||||
|
CPZ28-CMPZ5254B-WR
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
CMPZ5254BTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 4.6 mA | 350 mW | 27 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 41 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
CMPZ5254BTR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 4.6 mA | 350 mW | 27 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 41 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
CMPZ5254BTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 4.6 mA | 100 nA | 350 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 41 Ω | 600 Ω | 24.3 mV/°C | 5 % | Not Qualified | R-PDSO-G3 | e0 | 175 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 | ||||||||||
|
CPZ28-CMPZ5254B-WN
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
CMPZ5254BBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 4.6 mA | 100 nA | 350 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 41 Ω | 600 Ω | 24.3 mV/°C | 5 % | Not Qualified | R-PDSO-G3 | e0 | 175 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 | ||||||||||
|
CPZ28X-CMPZ5254B
Central Semiconductor Corp
|
Check for Price | Active | 900 mV | 4.6 mA | 100 nA | 350 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 41 Ω | 600 Ω | 21 V | 24.3 mV/°C | 5 % | S-XUUC-N1 | 150 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | S-XUUC-N1 |