Filter Your Search
1 - 2 of 2 results
|
CMPZ5251BBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5.6 mA | 100 nA | 350 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | INDUSTRY STANDARD | 29 Ω | 600 Ω | 19.14 mV/°C | 5 % | Not Qualified | R-PDSO-G3 | e0 | 175 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
CMPZ5251BBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5.6 mA | 350 mW | 22 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 29 Ω | 5 % | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |