Parametric results for: CMPZ5241BTR under Zener Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cmpz5241btr
Select parts from the table below to compare.
Compare
Compare
CMPZ5241BTR13
Central Semiconductor Corp
Check for Price No No Active 20 mA 2 µA 350 mW 11 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER INDUSTRY STANDARD 22 Ω 600 Ω 8.36 mV/°C 5 % Not Qualified R-PDSO-G3 e0 175 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) GULL WING DUAL CENTRAL SEMICONDUCTOR CORP R-PDSO-G3 not_compliant EAR99 8541.10.00.50
CMPZ5241BTR13PBFREE
Central Semiconductor Corp
Check for Price Yes Active 20 mA 350 mW 11 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 22 Ω 5 % R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
CMPZ5241BTRPBFREE
Central Semiconductor Corp
Check for Price Yes Active 20 mA 350 mW 11 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 22 Ω 5 % R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
CMPZ5241BTR
Central Semiconductor Corp
Check for Price No No Active 20 mA 2 µA 350 mW 11 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER INDUSTRY STANDARD 22 Ω 600 Ω 8.36 mV/°C 5 % Not Qualified R-PDSO-G3 e0 175 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) GULL WING DUAL CENTRAL SEMICONDUCTOR CORP R-PDSO-G3 not_compliant EAR99 8541.10.00.50