Filter Your Search
1 - 9 of 9 results
|
CMPT4401
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 250 MHz | 350 mW | SWITCHING | SILICON | 255 ns | 35 ns | R-PDSO-G3 | e0 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | 3 | not_compliant | EAR99 | |||||||||||
|
CMPT4401TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 200 MHz | 6.5 pF | 350 mW | SWITCHING | SILICON | 255 ns | 35 ns | 750 mV | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||
|
CMPT4401BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 600 mA | NPN | YES | SINGLE | 1 | 100 | 250 MHz | 350 mW | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||
|
CMPT4401BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 200 MHz | 6.5 pF | 350 mW | SWITCHING | SILICON | 255 ns | 35 ns | 750 mV | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||
|
CMPT4401TR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 200 MHz | 6.5 pF | SWITCHING | SILICON | 255 ns | 35 ns | 750 mV | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||
|
CMPT4401TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-18 | |||||||||||||||||||||||||||||||||||
|
CMPT4401TR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 200 MHz | 6.5 pF | SWITCHING | SILICON | 255 ns | 35 ns | 750 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | SMALL OUTLINE, R-PDSO-G3 | ||||||||
|
CMPT4401PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 250 MHz | 6.5 pF | 225 mW | 225 mW | SWITCHING | SILICON | 255 ns | 35 ns | 750 mV | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-01-18 | , | 8541.21.00.75 | |||||
|
CMPT4401TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | NPN | YES | SINGLE | 1 | 100 | 200 MHz | 350 mW | e3 | 1 | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 |