Filter Your Search
1 - 9 of 9 results
|
CMPT3640TR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 12 V | 80 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 300 MHz | 3.5 pF | SWITCHING | SILICON | 60 ns | 60 ns | 600 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | |||||||||
|
CMPT3640BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 80 mA | PNP | YES | SINGLE | 1 | 30 | 500 MHz | 350 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
CMPT3640TR13
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 12 V | 80 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 300 MHz | 3.5 pF | SWITCHING | SILICON | 60 ns | 60 ns | 600 mV | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | ||||||||||
|
CMPT3640BK
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 12 V | 80 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 300 MHz | 3.5 pF | 350 mW | SWITCHING | SILICON | 60 ns | 60 ns | 600 mV | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | ||||||||||
|
CMPT3640TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 80 mA | PNP | YES | SINGLE | 1 | 30 | 500 MHz | 350 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||
|
CMPT3640
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 12 V | 80 mA | PNP | YES | SINGLE | 3 | 1 | 20 | 500 MHz | 3.5 pF | 350 mW | 350 mW | SWITCHING | SILICON | 35 ns | 25 ns | 600 mV | R-PDSO-G3 | e0 | Not Qualified | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | 3 | 8541.21.00.75 | |||||
|
CMPT3640PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 12 V | 80 mA | PNP | YES | SINGLE | 3 | 1 | 20 | 500 MHz | 3.5 pF | 350 mW | 350 mW | SWITCHING | SILICON | 35 ns | 25 ns | 600 mV | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | 8541.21.00.75 | |||||
|
CMPT3640TR
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 12 V | 80 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 300 MHz | 3.5 pF | 350 mW | SWITCHING | SILICON | 60 ns | 60 ns | 600 mV | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | ||||||||||
|
CMPT3640TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 12 V | 80 mA | PNP | YES | SINGLE | 3 | 1 | 20 | 500 MHz | 3.5 pF | 350 mW | 350 mW | SWITCHING | SILICON | 35 ns | 25 ns | 600 mV | R-PDSO-G3 | e0 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | 8541.21.00.75 |