Filter Your Search
1 - 2 of 2 results
|
CMPSH-3SETRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 330 mV | 5 ns | RECTIFIER DIODE | YES | 40 V | SCHOTTKY | 750 mA | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||
|
CMPSH-3SETR
Central Semiconductor Corp
|
Check for Price | No | Active | 200 mA | 330 mV | 5 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | 750 mA | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SOT-23 | SOT-23, 3 PIN | 3 | 8541.10.00.70 |