Filter Your Search
1 - 1 of 1 results
|
CMPD914EPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 mA | 970 mV | 4 ns | 5 µA | 350 mW | SILICON | 120 V | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 A | 1 | 75 V | R-PDSO-G3 | e3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | 2018-01-31 |