Filter Your Search
1 - 4 of 4 results
|
CMPD2004STR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 mA | 1 V | 50 ns | 100 nA | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 300 V | 2 | 4 A | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | ||||||||
|
CMPD2004STRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 1 V | 50 ns | RECTIFIER DIODE | YES | 300 V | 4 A | e3 | 1 | 150 °C | 260 | 30 | SMALL OUTLINE | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
CMPD2004STR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 225 mA | 1 V | 50 ns | 100 nA | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 300 V | 2 | 4 A | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | SOT-23 | SOT-23, 3 PIN | 3 | |||||
|
CMPD2004STR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 225 mA | 1 V | 50 ns | RECTIFIER DIODE | YES | 300 V | 4 A | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 |