Filter Your Search
1 - 4 of 4 results
|
CMPD1001TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 mA | 750 mV | 50 ns | 100 nA | 350 mW | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | 1 A | 1 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||
|
CMPD1001TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 250 mA | 1.25 V | 50 ns | 100 nA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | 1 A | 1 | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SOT-23 | SOT-23, 3 PIN | 3 | 8541.10.00.70 | |||||
|
CMPD1001TR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 250 mA | 1.25 V | 50 ns | 100 nA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 6 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | R-PDSO-G3 | 8541.10.00.70 | |||||
|
CMPD1001TR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 250 mA | 1.25 V | 50 ns | 100 nA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 6 A | 1 | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 |