Filter Your Search
1 - 1 of 1 results
|
CMP2010AFX-1500ELF
Bourns Inc
|
Check for Price | Yes | Active | 150 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | BOURNS INC | CHIP | compliant |