Filter Your Search
1 - 2 of 2 results
|
CMP120666R50.25%25PPM/KKS
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 66.5 Ω | 0.25 % | 400 mW | 1206 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.125 mm | 1.6 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | ||||||||||
|
CMP120666R50,25%25PPM/KKS
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 66.5 Ω | 0.25 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | e3 | TS 16949 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 3.35 mm | 1.75 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | CHIP | 8533.21.00.30 |