Filter Your Search
1 - 2 of 2 results
|
CMP08054K020.1%10PPM/KKP5
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 4.02 kΩ | 0.1 % | 200 mW | 0805 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Tape | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | ||||||||||
|
CMP08054K020,1%10PPM/KKP5
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 4.02 kΩ | 0.1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 150 V | e3 | TS 16949 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 2.15 mm | 1.4 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | CHIP | 8533.21.00.30 |