Filter Your Search
1 - 2 of 2 results
|
CMP060358K30,05%10PPM/KKP20
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 58.3 kΩ | 0.05 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | e3 | TS 16949 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.7 mm | 950 µm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | |||
|
CMP060358K30.05%10PPM/KKP20
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 58.3 kΩ | 0.05 % | 125 mW | 0603 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | Tape | Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 850 µm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 |