Filter Your Search
1 - 2 of 2 results
|
CMP060321K50.1%10PPM/KKP5
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 21.5 kΩ | 0.1 % | 125 mW | 0603 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | Tape | Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 850 µm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | 2.2 | 4.54 | 9.988000000000001 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0, 13463-67-7 | DRC Conflict Free | CMRT V6.22 | [object Object] | ||||||||||
|
CMP060321K50,1%10PPM/KKP5
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 21.5 kΩ | 0.1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | e3 | TS 16949 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.7 mm | 950 µm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | 2.2 | 4.54 | 9.988000000000001 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0, 13463-67-7 | DRC Conflict Free | CMRT V6.22 | [object Object] | CHIP | 8533.21.00.30 |