Filter Your Search
1 - 1 of 1 results
|
CMP06031M50.05%50PPM/KNS
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 1.5 MΩ | 0.05 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 850 µm | MICROTECH GMBH ELECTRONIC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |