Filter Your Search
1 - 1 of 1 results
|
CMP0402332R0,1%10PPM/KNP20
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 332 Ω | 0.1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 50 V | e3 | TS 16949 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.1 mm | 600 µm | MICROTECH GMBH ELECTRONIC | CHIP | compliant |