Filter Your Search
1 - 2 of 2 results
|
CMP04021K490.1%25PPM/KNP10
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 1.49 kΩ | 0.1 % | 100 mW | 0402 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | Tape | Tin (Sn) - with Nickel (Ni) barrier | 325 µm | 1.025 mm | 525 µm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | ||||||||||
|
CMP04021K490,1%25PPM/KNP10
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 1.49 kΩ | 0.1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 50 V | e3 | TS 16949 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.1 mm | 600 µm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | CHIP | 8533.21.00.30 |