Parametric results for: CMP0402169K0.1%25PPM/KNP1... under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: cmp0402169k0125ppmknp10
Select parts from the table below to compare.
Compare
Compare
CMP0402169K0.1%25PPM/KNP10
Microtech GmbH Electronic
Check for Price Yes Active 169 kΩ 0.1 % 100 mW 0402 SMT 25 ppm/°C FIXED RESISTOR THIN FILM 50 V e3 155 °C -55 °C Chip 2 Tape Tin (Sn) - with Nickel (Ni) barrier 325 µm 1.025 mm 525 µm MICROTECH GMBH ELECTRONIC compliant EAR99
CMP0402169K0,1%25PPM/KNP10
Microtech GmbH Electronic
Check for Price Yes Active 169 kΩ 0.1 % 100 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 50 V e3 TS 16949 155 °C -55 °C Rectangular 2 TR, CARDBOARD, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.1 mm 600 µm MICROTECH GMBH ELECTRONIC compliant EAR99 CHIP 8533.21.00.30