Filter Your Search
1 - 4 of 4 results
|
CMP01J/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 2.8 mV | 1.4 µA | 8 mA | 220 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 600 nA | -18 V | TOTEM POLE | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | TO-99 | unknown | ||||||||
|
CMP01J
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 2.8 mV | 1.4 µA | 8 mA | 220 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 600 nA | -18 V | TOTEM POLE | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | TO-99 | unknown | |||||||||
|
CMP01J
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1.6 mV | 600 nA | 8 mA | 110 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 600 nA | -18 V | TOTEM POLE | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99, 8 PIN | unknown | TO-99 | 8 | EAR99 | 8542.39.00.01 | |||
|
CMP01J/883C
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 2.8 mV | 8 mA | 220 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 600 nA | -18 V | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | unknown | EAR99 | 8542.39.00.01 |