Filter Your Search
1 - 1 of 1 results
|
CMP-N12061M520,1%25PPM/KKP20
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 1.52 MΩ | 0.1 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | TS 16949 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD, 13 INCH | WRAPAROUND | 650 µm | 3.35 mm | 1.75 mm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 |