Filter Your Search
1 - 1 of 1 results
|
CMP-N0805464R0,5%10PPM/KKP5
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 464 Ω | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 150 V | TS 16949 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD, 7 INCH | WRAPAROUND | 650 µm | 2.15 mm | 1.4 mm | MICROTECH GMBH ELECTRONIC | CHIP | compliant |