Filter Your Search
1 - 1 of 1 results
|
CMP-N0402523R0,1%15PPM/KNP10
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 523 Ω | 0.1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 50 V | TS 16949 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD, 7 INCH | WRAPAROUND | 400 µm | 1.1 mm | 600 µm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 |