Parametric results for: CMOZ33VC under Zener Diodes

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: cmoz33vc
Select parts from the table below to compare.
Compare
Compare
CMOZ33VC
Central Semiconductor Corp
Check for Price No No Active 5 mA 300 mW 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 2 % Not Qualified R-PDSO-F2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD FLAT DUAL CENTRAL SEMICONDUCTOR CORP PLASTIC, ULTRA MINI PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
CMOZ33VCTRPBFREE
Central Semiconductor Corp
Check for Price Yes Active 5 mA 350 mW 33 V ZENER DIODE SINGLE YES 1 80 Ω 2 % 150 °C CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
CMOZ33VCTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 900 mV 5 mA 50 nA 250 mW 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 80 Ω 23.1 V 2 % R-PDSO-F2 e0 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) FLAT DUAL CENTRAL SEMICONDUCTOR CORP SOD-523, 2 PIN not_compliant EAR99 8541.10.00.50 2018-01-31
CMOZ33VCBK
Central Semiconductor Corp
Check for Price No No Active 5 mA 250 mW 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 80 Ω 2 % R-PDSO-F2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD FLAT DUAL CENTRAL SEMICONDUCTOR CORP R-PDSO-F2 not_compliant EAR99 8541.10.00.50
CMOZ33VCPBFREE
Central Semiconductor Corp
Check for Price Yes Active 900 mV 5 mA 50 nA 250 mW 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 80 Ω 23.1 V 2 % R-PDSO-F2 e3 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL FLAT DUAL CENTRAL SEMICONDUCTOR CORP R-PDSO-F2 compliant EAR99 8541.10.00.50 2018-01-31
CMOZ33VCTR
Central Semiconductor Corp
Check for Price No Active 5 mA 350 mW 33 V ZENER DIODE SINGLE YES 1 80 Ω 2 % e0 150 °C Tin/Lead (Sn/Pb) CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50