Filter Your Search
1 - 10 of 14 results
|
CPD80V-CMOD2004-WR
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
CMOD2004
Central Semiconductor Corp
|
Check for Price | No | No | Active | 225 mA | 1 V | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | PLASTIC, ULTRAMINI-2 | 2 | 8541.10.00.70 | ||||||||
|
CMOD2004TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 1 V | 50 ns | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | GENERAL PURPOSE | 4 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||
|
CMOD2004TR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 1 V | 50 ns | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | GENERAL PURPOSE | 4 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||
|
CPD80V-CMOD2004-WS
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
CPD80V-CMOD2004-WN
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
CMOD2004BK
Central Semiconductor Corp
|
Check for Price | No | Active | 225 mA | 1 V | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | PLASTIC, ULTRAMINI-2 | 2 | 8541.10.00.70 | |||||||||
|
CPD80V-CMOD2004-CM
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
CMOD2004TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 200 mA | 1 V | 50 ns | 100 nA | 250 mW | SILICON | 300 V | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | HIGH VOLTAGE | 1 A | 1 | 240 V | R-PDSO-F2 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | ||||||
|
CMOD2004TR
Central Semiconductor Corp
|
Check for Price | No | Active | 225 mA | 1 V | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | PLASTIC, ULTRAMINI-2 | 2 | 8541.10.00.70 |