Filter Your Search
1 - 9 of 9 results
|
CMMR1U-04BK
Central Semiconductor Corp
|
Check for Price | Active | 1.4 A | 1.25 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | Not Qualified | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | SOD | SOD-123F, 2 PIN | 2 | SOD-123F | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
CMMR1U-04TR13
Central Semiconductor Corp
|
Check for Price | Active | 1 A | 1.25 V | 50 ns | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 30 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||
|
CMMR1U-04BR
Central Semiconductor Corp
|
Check for Price | Active | 1 A | 1.25 V | 50 ns | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 30 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||
|
CMMR1U-04TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | 1.4 V | 50 ns | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 30 A | 1 | e3 | 1 | 150 °C | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||
|
CMMR1U-04PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | 1.4 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 400 V | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
CMMR1U-04
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1 A | 1.4 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 400 V | Not Qualified | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | SOD | R-PDSO-F2 | 2 | SOD-123F | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
CMMR1U-04TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1.4 A | 1.4 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | Not Qualified | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | SOD | SOD-123F, 2 PIN | 2 | SOD-123F | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
CMMR1U-04BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | 1.4 V | 50 ns | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 30 A | 1 | e3 | 1 | 150 °C | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||
|
CMMR1U-04TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1 A | 1.4 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY | EFFICIENCY | 30 A | 1 | 400 V | R-PDSO-F2 | e0 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 |