Filter Your Search
1 - 9 of 9 results
|
CMLT5078E
Central Semiconductor Corp
|
Check for Price | No | No | Active | 50 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 50 | 100 MHz | LOW NOISE | 350 mW | SILICON | R-PDSO-F6 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-F6 | 6 | not_compliant | EAR99 | |||||||||||
|
CMLT5078ETR
Central Semiconductor Corp
|
Check for Price | No | Active | 50 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 50 | 100 MHz | LOW NOISE | 350 mW | SILICON | R-PDSO-F6 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | PICOMINI-6 | 6 | not_compliant | EAR99 | ||||||||||||
|
CMLT5078EPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 50 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 50 | 100 MHz | LOW NOISE | 4 pF | 350 mW | 350 mW | SILICON | 400 mV | R-PDSO-F6 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 8541.21.00.95 | 2018-01-18 | |||||
|
CMLT5078ETRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 100 mA | NPN AND PNP | YES | 300 | 100 MHz | 350 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||
|
CMLT5078ETIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-18 | |||||||||||||||||||||||||||||||||
|
CMLT5078ETRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 100 mA | NPN AND PNP | YES | 300 | 100 MHz | 350 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||||||
|
CMLT5078EBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 100 mA | NPN AND PNP | YES | 300 | 100 MHz | 350 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||||||
|
CMLT5078EBK
Central Semiconductor Corp
|
Check for Price | No | Active | 50 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 50 | 100 MHz | LOW NOISE | 350 mW | SILICON | R-PDSO-F6 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | PICOMINI-6 | 6 | not_compliant | EAR99 | ||||||||||||
|
CMLT5078EBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 100 mA | NPN AND PNP | YES | 300 | 100 MHz | 350 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 |