Filter Your Search
1 - 7 of 7 results
Select Parts | Part Number |
---|
|
CMLM0705BKPBFREE
Central Semiconductor Corp
|
||
|
CMLM0705BK
Central Semiconductor Corp
|
||
|
CMLM0705TRPBFREE
Central Semiconductor Corp
|
||
|
CMLM0705TR
Central Semiconductor Corp
|
||
|
CMLM0705PBFREE
Central Semiconductor Corp
|
||
|
CMLM0705
Central Semiconductor Corp
|
||
|
CMLM0705TIN/LEAD
Central Semiconductor Corp
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Collector-Emitter Voltage-Max
|
Collector Current-Max (IC)
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
Number of Elements |
DC Current Gain-Min (hFE)
|
Transition Frequency-Nom (fT)
|
Power Dissipation-Max (Abs)
|
Transistor Application
|
Transistor Element Material
|
Turn-off Time-Max (toff)
|
Turn-on Time-Max (ton)
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Operating Temperature-Max
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
Pin Count
|
Date Of Intro
|
Yes | Active | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||
Active | 60 V | 600 mA | PNP | YES | SINGLE WITH BUILT-IN DIODE | 6 | 1 | 75 | 200 MHz | 350 mW | SWITCHING | SILICON | 100 ns | 45 ns | R-PDSO-F6 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-F6 | compliant | EAR99 | 6 | ||||
Yes | Active | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||
Active | 60 V | 600 mA | PNP | YES | SINGLE WITH BUILT-IN DIODE | 6 | 1 | 75 | 200 MHz | 350 mW | SWITCHING | SILICON | 100 ns | 45 ns | R-PDSO-F6 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-F6 | compliant | EAR99 | 6 | ||||
Yes | Active | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 2018-01-31 | |||||||||||||||||||||||||
No | No | Active | 60 V | 600 mA | PNP | YES | SINGLE WITH BUILT-IN DIODE | 6 | 1 | 75 | 200 MHz | SWITCHING | SILICON | 100 ns | 45 ns | R-PDSO-F6 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-F6 | not_compliant | EAR99 | 6 | |||
No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-31 |
|
CMLM0705BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
CMLM0705BK
Central Semiconductor Corp
|
Check for Price | Active | 60 V | 600 mA | PNP | YES | SINGLE WITH BUILT-IN DIODE | 6 | 1 | 75 | 200 MHz | 350 mW | SWITCHING | SILICON | 100 ns | 45 ns | R-PDSO-F6 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-F6 | compliant | EAR99 | 6 | |||||
|
CMLM0705TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
CMLM0705TR
Central Semiconductor Corp
|
Check for Price | Active | 60 V | 600 mA | PNP | YES | SINGLE WITH BUILT-IN DIODE | 6 | 1 | 75 | 200 MHz | 350 mW | SWITCHING | SILICON | 100 ns | 45 ns | R-PDSO-F6 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-F6 | compliant | EAR99 | 6 | |||||
|
CMLM0705PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 2018-01-31 | ||||||||||||||||||||||||||
|
CMLM0705
Central Semiconductor Corp
|
Check for Price | No | No | Active | 60 V | 600 mA | PNP | YES | SINGLE WITH BUILT-IN DIODE | 6 | 1 | 75 | 200 MHz | SWITCHING | SILICON | 100 ns | 45 ns | R-PDSO-F6 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-F6 | not_compliant | EAR99 | 6 | ||||
|
CMLM0705TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-31 |