Filter Your Search
1 - 10 of 46 results
|
CMLD2004CBK
Central Semiconductor Corp
|
Check for Price | Active | 225 mA | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | Not Qualified | R-PDSO-F6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC, PICOMINI-6 | 6 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
CMLD2004BK
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 225 mA | 1 V | 50 ns | 100 µA | 250 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 300 V | 2 | 240 V | Not Qualified | R-PDSO-F6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC, PICOMINI-6 | 6 | unknown | EAR99 | 8541.10.00.70 | ||||||||
|
CMLD2004TR
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 225 mA | 1 V | 50 ns | 100 µA | 250 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 300 V | 2 | 240 V | Not Qualified | R-PDSO-F6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC, PICOMINI-6 | 6 | unknown | EAR99 | 8541.10.00.70 | ||||||||
|
CMLD2004C
Central Semiconductor Corp
|
Check for Price | No | No | Active | 225 mA | 1 V | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 300 V | 2 | 4 A | Not Qualified | R-PDSO-F6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC, PICOMINI-6 | 6 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||
|
CMLD2004SBKPBFREE
Central Semiconductor Corp
|
Check for Price | Active | e3 | 1 | Matte Tin (Sn) | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
CMLD2004ATR
Central Semiconductor Corp
|
Check for Price | Obsolete | 225 mA | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 300 V | 2 | Not Qualified | R-PDSO-F6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC, PICOMINI-6 | 6 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
CPD80V-CMLD2004-WR
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
CMLD2004S
Central Semiconductor Corp
|
Check for Price | No | No | Active | 225 mA | 1 V | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 300 V | 2 | 4 A | Not Qualified | R-PDSO-F6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | PLASTIC, PICOMINI-6 | 6 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||
|
CMLD2004ATIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 225 mA | 1 V | 50 ns | 100 nA | 250 mW | SILICON | 300 V | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 300 V | 2 | HIGH VOLTAGE | 1 A | 1 | 240 V | R-PDSO-F6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | |||||||
|
CMLD2004STIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 225 mA | 1 V | 50 ns | 100 nA | 250 mW | SILICON | 300 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 300 V | 2 | HIGH VOLTAGE | 1 A | 1 | 240 V | R-PDSO-F6 | e0 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 |