Filter Your Search
1 - 1 of 1 results
|
CMK-R100-1.0
Isabellenhuette
|
Check for Price | Yes | Active | 100 mΩ | 1 % | 1.25 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL PLATE | PRECISION | 70 °C | YES | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, 13 Inch | WRAPAROUND | 400 µm | 3.05 mm | 1.52 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | CHIP | compliant | Isabellenhütte |