Parametric results for: CMF7024R900FKEK under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cmf7024r900fkek
Select parts from the table below to compare.
Compare
Compare
CMF7024R900FKEK
Vishay Intertechnologies
Check for Price Yes Active 24.9 Ω 1 % 1.75 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 500 V e3 175 °C -55 °C Tubular 2 Bulk Matte Tin (Sn) WIRE 810 µm 38.1 mm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
CMF7024R900FKEK
Vishay Dale
Check for Price Yes Yes Active 24.9 Ω 1 % 1.75 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 500 V e3 175 °C -55 °C Tubular 2 Bulk Matte Tin (Sn) WIRE 810 µm 38.1 mm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90