Parametric results for: CMF701K6200FKEB under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cmf701k6200fkeb
Select parts from the table below to compare.
Compare
Compare
CMF701K6200FKEB
Vishay Dale
Check for Price Yes Yes Active 1.62 kΩ 1 % 1.75 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 500 V e3 175 °C -55 °C Tubular 2 TR, 11.5 INCH Matte Tin (Sn) WIRE 810 µm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90
CMF701K6200FKEB
Vishay Intertechnologies
Check for Price Yes Active 1.62 kΩ 1 % 1.75 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 500 V e3 175 °C -55 °C Tubular 2 TR, 11.5 INCH Matte Tin (Sn) WIRE 810 µm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant