Parametric results for: CMF7010R000FHBF under Metal Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cmf7010r000fhbf
Select parts from the table below to compare.
Compare
Compare
CMF7010R000FHBF
Vishay Dale
Check for Price No No Active 10 Ω 1 % 1.75 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 500 V e0 175 °C -55 °C Tubular 2 Bulk Tin/Lead (Sn/Pb) WIRE 810 µm 38.1 mm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC Axial, compliant
CMF7010R000FHBF88
Vishay Intertechnologies
Check for Price No No Active 10 Ω 1 % 1.75 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 500 V e0 175 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 810 µm 38.1 mm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.90
CMF7010R000FHBF
Vishay Intertechnologies
Check for Price No Active 10 Ω 1 % 1.75 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 500 V e0 175 °C -55 °C Tubular 2 Bulk Tin/Lead (Sn/Pb) WIRE 810 µm 38.1 mm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant