Parametric results for: CMF65240K00JNEA under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cmf65240k00jnea
Select parts from the table below to compare.
Compare
Compare
CMF65240K00JNEA
Vishay Dale
Check for Price Yes Yes Active 240 kΩ 5 % 1.5 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 500 V e3 175 °C -55 °C Tubular 2 TR, 11.5 INCH MATTE TIN WIRE 640 µm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90
CMF65240K00JNEA
Vishay Intertechnologies
Check for Price Yes Active 240 kΩ 5 % 1.5 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 500 V e3 175 °C -55 °C Tubular 2 TR, 11.5 INCH MATTE TIN WIRE 640 µm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant