Parametric results for: CMF651K6200FKBF under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cmf651k6200fkbf
Select parts from the table below to compare.
Compare
Compare
CMF651K6200FKBF
Vishay Intertechnologies
Check for Price No Active 1.62 kΩ 1 % 1.5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 500 V e0 175 °C -55 °C Tubular 2 Bulk Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
CMF651K6200FKBF
Vishay Dale
Check for Price No No Active 1.62 kΩ 1 % 1.5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 500 V e0 175 °C -55 °C Tubular 2 Bulk Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90