Filter Your Search
1 - 3 of 3 results
|
CMF6082K500BEBF
Vishay Intertechnologies
|
$4.2761 | No | Active | 82.5 kΩ | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 500 V | e0 | 175 °C | -55 °C | Tubular | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||
|
CMF6082K500BEBF
Vishay Dale
|
Check for Price | No | No | Active | 82.5 kΩ | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 500 V | e0 | 175 °C | -55 °C | Tubular | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||
|
CMF6082K500BEBF88
Vishay Intertechnologies
|
Check for Price | No | No | Active | 82.5 kΩ | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e0 | 175 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |