Filter Your Search
1 - 1 of 1 results
|
CMF60825R00FEEK88
Vishay Intertechnologies
|
Check for Price | Yes | Active | 825 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | e3 | 175 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.90 |