Parametric results for: CMF6022R100FHBF under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cmf6022r100fhbf
Select parts from the table below to compare.
Compare
Compare
CMF6022R100FHBF
Vishay Dale
Check for Price Buy No No Active 22.1 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 500 V e0 175 °C -55 °C Tubular 2 Bulk Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 3.68 mm 8.74 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90
CMF6022R100FHBF
Vishay Intertechnologies
Check for Price Buy No Active 22.1 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 500 V e0 175 °C -55 °C Tubular 2 Bulk Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 3.68 mm 8.74 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant