Filter Your Search
1 - 6 of 6 results
|
CMF6.0ATRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 10.3 V | 7.02 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 6 V | R-PDSO-F2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
CMF60ATRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 96.8 V | 70.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 60 V | R-PDSO-F2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
CMF60ATR13
Central Semiconductor Corp
|
Check for Price | No | Active | 96.8 V | 70.2 V | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | 73.7 V | 200 W | e0 | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
CMF6.0ATR
Central Semiconductor Corp
|
Check for Price | Active | 10.3 V | 7.02 V | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | 7.37 V | 200 W | Not Qualified | R-PDSO-F2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | SOD | R-PDSO-F2 | 2 | SOD-123F | |||||
|
CMF6.0ATR13
Central Semiconductor Corp
|
Check for Price | No | Active | 10.3 V | 7.02 V | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | 7.37 V | 200 W | e0 | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
CMF60ATR
Central Semiconductor Corp
|
Check for Price | Active | 96.8 V | 70.2 V | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | 73.7 V | 200 W | Not Qualified | R-PDSO-F2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | SOD | R-PDSO-F2 | 2 | SOD-123F |