Parametric results for: CMF55R12000GNR6 under Metal Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cmf55r12000gnr6
Select parts from the table below to compare.
Compare
Compare
CMF55R12000GNR688
Vishay Intertechnologies
Check for Price No Obsolete 120 mΩ 2 % 500 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL FILM NO 250 V e0 175 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
CMF55R12000GNR6
Vishay Intertechnologies
Check for Price No Obsolete 120 mΩ 2 % 500 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e0 175 °C -55 °C Tubular 2 TR, 8 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC compliant AXIAL LEADED
CMF55R12000GNR6
Vishay Dale
Check for Price No Obsolete 120 mΩ 2 % 500 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e0 175 °C -55 °C Tubular 2 TR, 8 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 Axial, 8533.21.00.90