Parametric results for: CMF55909K00FKR6 under Metal Film Resistors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: cmf55909k00fkr6
Select parts from the table below to compare.
Compare
Compare
CMF55909K00FKR6
Vishay Dale
Check for Price No No Active 909 kΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e0 175 °C -55 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90
CMF55909K00FKR688
Vishay Intertechnologies
Check for Price No No Active 909 kΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 250 V e0 175 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 8 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.90
CMF55909K00FKR670
Vishay Intertechnologies
Check for Price No No Active 909 kΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 250 V e0 175 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 8 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant EAR99 8533.21.00.90
CMF55909K00FKR670
Vishay Dale
Check for Price No No Active unknown
CMF55909K00FKR6
Vishay Intertechnologies
Check for Price No Active 909 kΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e0 175 °C -55 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant