Parametric results for: CMF556K6500BEEA under Metal Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: cmf556k6500beea
Select parts from the table below to compare.
Compare
Compare
CMF556K6500BEEA143
Vishay Intertechnologies
Check for Price Yes Active 6.65 kΩ 0.1 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 165 °C -55 °C Tubular 2 TR, 11.5 INCH Matte Tin (Sn) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.90
CMF556K6500BEEA
Vishay Dale
Check for Price Yes Yes Active 6.65 kΩ 0.1 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 175 °C -55 °C Tubular 2 TR, 11.5 INCH Matte Tin (Sn) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.90 Axial,
CMF556K6500BEEA
Vishay Intertechnologies
Check for Price Yes Active 6.65 kΩ 0.1 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 175 °C -55 °C Tubular 2 TR, 11.5 INCH Matte Tin (Sn) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC compliant AXIAL LEADED