Filter Your Search
1 - 6 of 6 results
|
CMF5547R500FKEA70
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||
|
CMF5547R500FKEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47.5 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 175 °C | -55 °C | Tubular | 2 | TR, 11.5 INCH | MATTE TIN | WIRE | 640 µm | 2.29 mm | 6.1 mm | compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | ||||||
|
CMF5547R500FKEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 47.5 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 175 °C | -55 °C | Tubular | 2 | TR, 11.5 INCH | MATTE TIN | WIRE | 640 µm | 2.29 mm | 6.1 mm | compliant | VISHAY INTERTECHNOLOGY INC | Axial, | EAR99 | 8533.21.00.90 | |||
|
CMF5547R500FKEA39
Vishay Dale
|
Check for Price | Yes | Yes | Active | 47.5 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | e3 | 165 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 11.5 INCH | MATTE TIN | WIRE | 640 µm | 2.29 mm | 6.1 mm | compliant | VISHAY INTERTECHNOLOGY INC | Axial, | EAR99 | 8533.21.00.90 | |||
|
CMF5547R500FKEA39
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47.5 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | e3 | 165 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 11.5 INCH | MATTE TIN | WIRE | 640 µm | 2.29 mm | 6.1 mm | compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | ||||||
|
CMF5547R500FKEA70
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47.5 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e3 | 175 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 12 INCH | MATTE TIN | WIRE | 640 µm | 2.29 mm | 6.1 mm | compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.90 |