Parametric results for: CMF55200K00BERE under Metal Film Resistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cmf55200k00bere
Select parts from the table below to compare.
Compare
Compare
CMF55200K00BERE70
Vishay Dale
Check for Price Yes Yes Active unknown
CMF55200K00BERE
Vishay Intertechnologies
Check for Price No Active 200 kΩ 0.1 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e0 175 °C -55 °C Tubular 2 TR, 11.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.29 mm 6.1 mm not_compliant VISHAY INTERTECHNOLOGY INC AXIAL LEADED
CMF55200K00BERE70
Vishay Intertechnologies
Check for Price No No Active 200 kΩ 0.1 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 250 V e0 175 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 12 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.29 mm 6.1 mm not_compliant VISHAY INTERTECHNOLOGY INC AXIAL LEADED EAR99 8533.21.00.90
CMF55200K00BERE
Vishay Dale
Check for Price No No Active 200 kΩ 0.1 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e0 175 °C -55 °C Tubular 2 TR, 11.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.29 mm 6.1 mm compliant VISHAY INTERTECHNOLOGY INC Axial, EAR99 8533.21.00.90