Filter Your Search
1 - 8 of 8 results
|
CMF51ABK
Central Semiconductor Corp
|
Check for Price | Active | 82.4 V | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | 62.7 V | 200 W | Not Qualified | R-PDSO-F2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | SOD | R-PDSO-F2 | 2 | SOD-123F | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
CMF51APBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 82.4 V | 1 µA | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | 62.7 V | 200 W | 51 V | R-PDSO-F2 | e3 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-01-31 | |||||||||
|
CMF51ATIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-01-31 | |||||||||||||||||||||||||||||||||
|
CMF51ATR
Central Semiconductor Corp
|
Check for Price | Active | 82.4 V | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | 62.7 V | 200 W | Not Qualified | R-PDSO-F2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | SOD | R-PDSO-F2 | 2 | SOD-123F | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
CMF51ATR13
Central Semiconductor Corp
|
Check for Price | No | Active | 82.4 V | 59.7 V | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | 62.7 V | 200 W | e0 | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
CMF51ATRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 82.4 V | 59.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 51 V | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
CMF51A
Central Semiconductor Corp
|
Check for Price | No | No | Active | 82.4 V | 1 µA | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | 62.7 V | 200 W | 51 V | Not Qualified | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | SOD | R-PDSO-F2 | 2 | SOD-123F | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
CMF51ABKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 82.4 V | 59.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 51 V | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |