Filter Your Search
1 - 2 of 2 results
|
CMF50392K00FKEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 392 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 200 V | e3 | 175 °C | -55 °C | Tubular | 2 | TR, 11.5 INCH | Matte Tin (Sn) | WIRE | 410 µm | 1.65 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | 111.057 | 3.5 | 388.6995 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 2018-01-15 | 100 | YES | 79-94-7, 1333-86-4, 7440-02-0 | e | DRC Conflict Free | CMRT V6.31 | ||
|
CMF50392K00FKEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 392 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 200 V | e3 | 175 °C | -55 °C | Tubular | 2 | TR, 11.5 INCH | Matte Tin (Sn) | WIRE | 410 µm | 1.65 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | 111.057 | 3.5 | 388.6995 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 2018-01-15 | 100 | YES | 79-94-7, 1333-86-4, 7440-02-0 | e | DRC Conflict Free | CMRT V6.31 |