Filter Your Search
1 - 1 of 1 results
|
CMF2512965R0,25%10PPM/KKB4
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 965 Ω | 0.25 % | 1 W | 2512 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 500 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 |